
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL10.4mm | |
| Inductance | 10mH | |
| Frequency - Self Resonant | 470kHz | |
| Q @ Frequency | 40@250kHz | |
| Tolerance | ±10% | |
| Current Rating | 24mA | |
| DC Resistance(DCR) | 137Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9250-106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL10.4mm | |
| Inductance | 10mH | |
| Frequency - Self Resonant | 470kHz | |
| Q @ Frequency | 40@250kHz | |
| Tolerance | ±10% | |
| Current Rating | 24mA | |
| DC Resistance(DCR) | 137Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9250-106. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9250-106 datasheets or manufacturer documentation.
Datasheet: 9250-106 Datasheet (PDF)
The 9250-106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.