
* Images are for reference only
8105-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8105-RC
- JLCPCB Part #
- C1535463
- Package
- Plugin
- Description
- -55℃~+105℃ 120mΩ 2 2.8A 7mH@1kHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1764
200+
$2.0037
360+
$1.9330
1080+
$1.8992