
* Images are for reference only
74F476AP-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 74F476AP-RC
- JLCPCB Part #
- C19440933
- Package
- Plugin,D5.1xL12.7mm
- Description
- 1Ω 4.7uH 400mA 50@7.96MHz 91MHz ±10% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8453
200+
$1.1352
400+
$1.0982
800+
$1.0789