
* Images are for reference only
74F395AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 74F395AI
- JLCPCB Part #
- C19464075
- Package
- Plugin,D5.1xL12.7mm
- Description
- 2.6Ω 21MHz 39uH 400mA 90@2.52MHz ±10% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3137
200+
$1.3226
400+
$1.2776
1000+
$1.2567