
* Images are for reference only
73F104AF-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 73F104AF-RC
- JLCPCB Part #
- C20458005
- Package
- Plugin,D8.4xL15.9mm
- Description
- 100uH 140@790kHz 250mA 2Ω 7.7MHz ±5% Plugin,D8.4xL15.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 138
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8162
138+
$1.9220
552+
$1.8577
966+
$1.8272
Related Products