
* Images are for reference only
70F272AF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F272AF
- JLCPCB Part #
- C19344294
- Package
- Plugin,D8.9xL16mm
- Description
- 120Ω 244kHz 27mH 45mA 61@79kHz ±5% 插件,D8.9xL16mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9500
204+
$1.1774
510+
$1.1388
1020+
$1.1195