
* Images are for reference only
6000-220K-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 6000-220K-TR-RC
- JLCPCB Part #
- C2051655
- Package
- Plugin,D=9mm
- Description
- 2.4A 22uH 70mΩ ±10% 插件,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
200+
$0.1672
500+
$0.1613
1000+
$0.1583