
5.0SMDJ100A-QH
- Manufacturer
- MFR.Part #
- 5.0SMDJ100A-QH
- JLCPCB Part #
- C1983856
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 100V 123V 210.6V 231.8A@8/20us 2uA 5kW TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | SMC(DO-214AB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Clamping Voltage | 210.6V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 231.8A@8/20us | |
| Voltage - Breakdown | 123V | |
| Reverse Stand-Off Voltage (Vrwm) | 100V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
5.0SMDJ100A-QH
Extended- Manufacturer
- MFR.Part #
- 5.0SMDJ100A-QH
- JLCPCB Part #
- C1983856
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 100V 123V 210.6V 231.8A@8/20us 2uA 5kW TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5.0SMDJ100A-QH
Extended- Manufacturer
- MFR.Part #
- 5.0SMDJ100A-QH
- JLCPCB Part #
- C1983856
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 100V 123V 210.6V 231.8A@8/20us 2uA 5kW TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5.0SMDJ100A-QH Specifications
5.0SMDJ100A-QH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | SMC(DO-214AB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Clamping Voltage | 210.6V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 231.8A@8/20us | |
| Voltage - Breakdown | 123V | |
| Reverse Stand-Off Voltage (Vrwm) | 100V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.0SMDJ100A-QH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5.0SMDJ100A-QH Documents
5.0SMDJ100A-QH datasheets or manufacturer documentation.
Datasheet: 5.0SMDJ100A-QH Datasheet (PDF)
5.0SMDJ100A-QH Schematic Symbol & PCB Footprint
The 5.0SMDJ100A-QH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.