
5521
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Inductance | 5uH | |
| Tolerance | ±20% | |
| Current Rating | 23A | |
| DC Resistance(DCR) | 4mΩ |

* Images are for reference only
5521
Extended- Manufacturer
- MFR.Part #
- 5521
- JLCPCB Part #
- C19575122
- Package
- -
- Description
- 23A 4mΩ 5uH ±20% - Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5521
Extended- Manufacturer
- MFR.Part #
- 5521
- JLCPCB Part #
- C19575122
- Package
- -
- Description
- 23A 4mΩ 5uH ±20% - Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5521 Specifications
5521 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Inductance | 5uH | |
| Tolerance | ±20% | |
| Current Rating | 23A | |
| DC Resistance(DCR) | 4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5521. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5521 Documents
5521 datasheets or manufacturer documentation.
Datasheet: 5521 Datasheet (PDF)
5521 Schematic Symbol & PCB Footprint
The 5521 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.