
* Images are for reference only
4814P-1-103
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4814P-1-103
- JLCPCB Part #
- C6688312
- Package
- SOIC-14-5.6mm
- Description
- 10kΩ 14 160mW 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5277
200+
$0.6095
500+
$0.5902
1000+
$0.5790