4606X-104-302/622L
Extended
* Images are for reference only

4606X-104-302/622L

Attributes
Value
Manufacturer
MFR.Part #
4606X-104-302/622L
JLCPCB Part #
C1359021
Package
SIP-6-2.54mm
Description
200mW 3kΩ、6.2kΩ 6 8 ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackageSIP-6-2.54mm
Resistance3kΩ、6.2kΩ
Power(Watts)200mW
Number of Resistors8
Tolerance±2%
Number of Pins6
Temperature Coefficient±100ppm/℃