
4604H-101-472LF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-4-2.54mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 300mW | |
| Number of Resistors | 3 | |
| Tolerance | ±2% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4604H-101-472LF
Extended- Manufacturer
- MFR.Part #
- 4604H-101-472LF
- JLCPCB Part #
- C1358702
- Package
- SIP-4-2.54mm
- Description
- 3 300mW 4 4.7kΩ ±100ppm/℃ ±2% SIP-4-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4604H-101-472LF
Extended- Manufacturer
- MFR.Part #
- 4604H-101-472LF
- JLCPCB Part #
- C1358702
- Package
- SIP-4-2.54mm
- Description
- 3 300mW 4 4.7kΩ ±100ppm/℃ ±2% SIP-4-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4604H-101-472LF Specifications
4604H-101-472LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-4-2.54mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 300mW | |
| Number of Resistors | 3 | |
| Tolerance | ±2% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4604H-101-472LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4604H-101-472LF Documents
4604H-101-472LF datasheets or manufacturer documentation.
Datasheet: 4604H-101-472LF Datasheet (PDF)
4604H-101-472LF Schematic Symbol & PCB Footprint
The 4604H-101-472LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.