
* Images are for reference only
4114R-3-391/821
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4114R-3-391/821
- JLCPCB Part #
- C1361320
- Package
- DIP-14-2.54mm
- Description
- 125mW 14 24 390Ω、820Ω ±100ppm/℃ ±2% DIP-14-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5275
200+
$0.2043
500+
$0.1978
1000+
$0.1946