
* Images are for reference only
3352V-1-253LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3352V-1-253LF
- JLCPCB Part #
- C17528075
- Package
- Plugin
- Description
- 25kΩ 500mW ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2748
200+
$1.3074
500+
$1.2639
1000+
$1.2414
Related Products