
* Images are for reference only
2200HT-6R8-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2200HT-6R8-V-RC
- JLCPCB Part #
- C1335644
- Package
- Plugin,D=1mm
- Description
- 15.7A 6.8uH 7mΩ ±15% 插件,D=1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7657
200+
$1.0719
500+
$1.0334
1000+
$1.0157