
* Images are for reference only
2039-80-SMLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2039-80-SMLF
- JLCPCB Part #
- C3659504
- Package
- SMD
- Description
- 2 2.5kA 800V ±20% SMD Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5629
200+
$0.2187
500+
$0.2107
1000+
$0.2075
Related Products