
2026-35-C4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Tolerance | ±20% | |
| Number of Poles | 3 |

* Images are for reference only
2026-35-C4
Extended- Manufacturer
- MFR.Part #
- 2026-35-C4
- JLCPCB Part #
- C3660528
- Package
- Plugin
- Description
- 20kA 3 350V ±20% 插件 Gas Discharge Tube Arresters (GDT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2026-35-C4
Extended- Manufacturer
- MFR.Part #
- 2026-35-C4
- JLCPCB Part #
- C3660528
- Package
- Plugin
- Description
- 20kA 3 350V ±20% 插件 Gas Discharge Tube Arresters (GDT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2026-35-C4 Specifications
2026-35-C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Tolerance | ±20% | |
| Number of Poles | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2026-35-C4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2026-35-C4 Documents
2026-35-C4 datasheets or manufacturer documentation.
Datasheet: 2026-35-C4 Datasheet (PDF)
2026-35-C4 Schematic Symbol & PCB Footprint
The 2026-35-C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.