
* Images are for reference only
2020-15T-C2LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2020-15T-C2LF
- JLCPCB Part #
- C3660793
- Package
- Plugin
- Description
- 10kA 3 60V 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0648
200+
$0.7993
500+
$0.7719
1000+
$0.7575
Related Products