This website requires JavaScript.
no-image

* Images are for reference only

1.5SMBJ36A-H

Extended
Manufacturer
BOURNS
MFR.Part #
1.5SMBJ36A-H
JLCPCB Part #
C3711562
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1.5kW 25.9A 36V 40V 58.1V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3143
200+ $0.1216
500+ $0.1174
1000+ $0.1153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons