
* Images are for reference only
SRP1038CC-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-4R7M
- JLCPCB Part #
- C22456975
- Package
- SMD,11x10mm
- Description
- 13A 14.5mΩ 20A 4.7uH Magnetic Shielded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.3444
10+
$1.1238
30+
$1.0031
100+
$0.8662
500+
$0.8050
1000+
$0.7777
Related Products