
* Images are for reference only
1.5SMC33A
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMC33A
- JLCPCB Part #
- C19192049
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1.5kW 1uA 28.2V 34.7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2782
10+
$0.2718
30+
$0.2670
100+
$0.2622
Related Products