CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-150/06N
SMD0805-150/06N - 1
SMD0805-150/06N - 2
SMD0805-150/06N - 3
Extended1/3
* Images are for reference only

SMD0805-150/06N

Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD0805-150/06N
JLCPCB Part #
C2687887
Package
0805
Description
-40℃~+85℃ 1.5A 1.5mm 1.5mm 15mΩ 1W 2.2mm 35A 3A 500mΩ 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max6V
Length2.2mm
Resistance - Initial (Ri) (Min)500mΩ
Trip Current3A
Hold Current1.5A
Height1.5mm
Current - Max35A
Width1.5mm
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-150/06N
SMD0805-150/06N

* Images are for reference only

SMD0805-150/06N

Extended
Manufacturer

BORN

MFR.Part #
SMD0805-150/06N
JLCPCB Part #
C2687887
Package
0805
Description
-40℃~+85℃ 1.5A 1.5mm 1.5mm 15mΩ 1W 2.2mm 35A 3A 500mΩ 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-150/06N

* Images are for reference only

SMD0805-150/06N

Extended
Manufacturer

BORN

MFR.Part #
SMD0805-150/06N
JLCPCB Part #
C2687887
Package
0805
Description
-40℃~+85℃ 1.5A 1.5mm 1.5mm 15mΩ 1W 2.2mm 35A 3A 500mΩ 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-150/06N Specifications

SMD0805-150/06N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max6V
Length2.2mm
Resistance - Initial (Ri) (Min)500mΩ
Trip Current3A
Hold Current1.5A
Height1.5mm
Current - Max35A
Width1.5mm
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-150/06N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-150/06N Documents

SMD0805-150/06N datasheets or manufacturer documentation.

Datasheet: SMD0805-150/06N Datasheet (PDF)

SMD0805-150/06N Schematic Symbol & PCB Footprint

The SMD0805-150/06N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.