CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210-400-6V
SMD1210-400-6V - 1
SMD1210-400-6V - 2
SMD1210-400-6V - 3
SMD1210-400-6V - 4
Extended1/4
* Images are for reference only

SMD1210-400-6V

Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD1210-400-6V
JLCPCB Part #
C2844000
Package
1210
Description
-40℃~+70℃ 1.5W 18mΩ 1mm 1mΩ 2.85mm 3.5mm 4A 50A 5s 6V 8A 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1210
Operating Temperature-40℃~+70℃
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current8A
Hold Current4A
Height1mm
Current - Max50A
Width2.85mm
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210-400-6V
SMD1210-400-6V

* Images are for reference only

SMD1210-400-6V

Extended
Manufacturer

BNstar

MFR.Part #
SMD1210-400-6V
JLCPCB Part #
C2844000
Package
1210
Description
-40℃~+70℃ 1.5W 18mΩ 1mm 1mΩ 2.85mm 3.5mm 4A 50A 5s 6V 8A 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210-400-6V

* Images are for reference only

SMD1210-400-6V

Extended
Manufacturer

BNstar

MFR.Part #
SMD1210-400-6V
JLCPCB Part #
C2844000
Package
1210
Description
-40℃~+70℃ 1.5W 18mΩ 1mm 1mΩ 2.85mm 3.5mm 4A 50A 5s 6V 8A 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210-400-6V Specifications

SMD1210-400-6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1210
Operating Temperature-40℃~+70℃
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current8A
Hold Current4A
Height1mm
Current - Max50A
Width2.85mm
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1210-400-6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1210-400-6V Documents

SMD1210-400-6V datasheets or manufacturer documentation.

Datasheet: SMD1210-400-6V Datasheet (PDF)

SMD1210-400-6V Schematic Symbol & PCB Footprint

The SMD1210-400-6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.