
* Images are for reference only
BMP581
Extended
- Manufacturer
- Bosch Sensortec
- MFR.Part #
- BMP581
- JLCPCB Part #
- C5362283
- Package
- LGA-10
- Description
- -40℃~+85℃ 0.5pa/K 1.71V~3.6V 1uA 30Kpa~1.25bar 6pa I2C、SPI、I3C LGA-10(2x2) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3383
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3183
In-stock Item Pricing
Qty Unit Price
1+
$4.2754
10+
$3.9281
30+
$3.6837
100+
$3.2641
500+
$3.1611
1000+
$3.1193
Related Products
Welcome back, may I help you?