



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Bosch Sensortec | |
| Package | LGA-14(3x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3mm | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Low-power mode、Threshold detection / event detection、Integrated ADC、Auto calibration、Interrupt output | |
| Height | 0.83mm | |
| Current - Supply | 15uA、45uA、145uA、355uA、390uA、690uA、790uA | |
| Width | 2.5mm | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMI320 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Bosch Sensortec | |
| Package | LGA-14(3x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3mm | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Low-power mode、Threshold detection / event detection、Integrated ADC、Auto calibration、Interrupt output | |
| Height | 0.83mm | |
| Current - Supply | 15uA、45uA、145uA、355uA、390uA、690uA、790uA | |
| Width | 2.5mm | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMI320. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BMI320 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.