
* Images are for reference only
BMI270
Extended
- Manufacturer
- Bosch Sensortec
- MFR.Part #
- BMI270
- JLCPCB Part #
- C2836813
- Package
- LGA-14(2.5x3)
- Description
- -40℃~+85℃ 1.71V~3.6V 16bit 2KB 3.5uA Accelerometer Gyroscope SPI、I2C X,Y,Z X,Y,Z ±16g ±2000dps LGA-14(2.5x3) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14528
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13865
In-stock Item Pricing
Qty Unit Price
1+
$3.5876
10+
$3.2422
30+
$2.9980
100+
$1.9119
500+
$1.8091
1000+
$1.7673
Related Products
Welcome back, may I help you?