This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BL55070

Extended
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55070
JLCPCB Part #
C692273
Package
LQFP-44(10x10)
Description
-40℃~+75℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 16uA 2.5V~5.5V 31kHz、180kHz 35 segments 35x4 bit I²C LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6849
10+ $0.5608
30+ $0.4979
160+ $0.4206
480+ $0.3835
960+ $0.3642
1920+ $0.3610
4000+ $0.3578

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons