CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55066
BL55066 - 1
BL55066 - 2
BL55066 - 3
Extended1/3
* Images are for reference only
BL55066
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55066
JLCPCB Part #
C692275
Package
LQFP-44(10x10)
Description
1/3,1/2 2.5V~5.5V 200kHz 24 segments 24x4 bit 25uA I²C LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageLQFP-44(10x10)
Display Configurations(bit)24x4 bit
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency200kHz
Current - Supply25uA
InterfaceI²C
Display Configurations(Segment)24 segments
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55066
BL55066

* Images are for reference only

BL55066

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55066
JLCPCB Part #
C692275
Package
LQFP-44(10x10)
Description
1/3,1/2 2.5V~5.5V 200kHz 24 segments 24x4 bit 25uA I²C LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55066

* Images are for reference only

BL55066
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55066
JLCPCB Part #
C692275
Package
LQFP-44(10x10)
Description
1/3,1/2 2.5V~5.5V 200kHz 24 segments 24x4 bit 25uA I²C LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55066 Specifications

BL55066 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageLQFP-44(10x10)
Display Configurations(bit)24x4 bit
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency200kHz
Current - Supply25uA
InterfaceI²C
Display Configurations(Segment)24 segments
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL55066. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL55066 Documents

BL55066 datasheets or manufacturer documentation.

Datasheet: BL55066 Datasheet (PDF)

BL55066 Schematic Symbol & PCB Footprint

The BL55066 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.