CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL0937
BL0937 - 1
BL0937 - 2
BL0937 - 3
BL0937 - 4
Extended1/4
* Images are for reference only
BL0937
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL0937
JLCPCB Part #
C2684338
Package
SOP-8
Description
-40℃~+85℃ 0.3% 1.218V 2 2500:1 2MHz 3V~3.6V 3mA 6mW Pulse output、Fault detection、Built-in reference source Single-Phase Energy Metering IC SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Clock Frequency2MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.218V
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V
Tolerance0.3%
FeaturesPulse output、Fault detection、Built-in reference source
Pd - Power Dissipation6mW
Current - Supply3mA
Dynamic Range2500:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL0937
BL0937

* Images are for reference only

BL0937

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL0937
JLCPCB Part #
C2684338
Package
SOP-8
Description
-40℃~+85℃ 0.3% 1.218V 2 2500:1 2MHz 3V~3.6V 3mA 6mW Pulse output、Fault detection、Built-in reference source Single-Phase Energy Metering IC SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL0937

* Images are for reference only

BL0937
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL0937
JLCPCB Part #
C2684338
Package
SOP-8
Description
-40℃~+85℃ 0.3% 1.218V 2 2500:1 2MHz 3V~3.6V 3mA 6mW Pulse output、Fault detection、Built-in reference source Single-Phase Energy Metering IC SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL0937 Specifications

BL0937 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Clock Frequency2MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.218V
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V
Tolerance0.3%
FeaturesPulse output、Fault detection、Built-in reference source
Pd - Power Dissipation6mW
Current - Supply3mA
Dynamic Range2500:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL0937. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL0937 Documents

BL0937 datasheets or manufacturer documentation.

Datasheet: BL0937 Datasheet (PDF)

BL0937 Schematic Symbol & PCB Footprint

The BL0937 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.