CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BLN1608LL01R5000A
BLN1608LL01R5000A
Extended
* Images are for reference only
BLN1608LL01R5000A
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
BLN1608LL01R5000A
JLCPCB Part #
C5598131
Package
0603
Description
0.65mm 0.8mm 1.5dB 1.5dB 1.6mm 10dB 180°@±10° 4.9GHz~5.95GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
Package0603
Frequency Range4.9GHz~5.95GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)1.5dB
Height0.65mm
Insertion Loss (Max)1.5dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BLN1608LL01R5000A
BLN1608LL01R5000A

* Images are for reference only

BLN1608LL01R5000A

Extended
Manufacturer

Pulse Elec

MFR.Part #
BLN1608LL01R5000A
JLCPCB Part #
C5598131
Package
0603
Description
0.65mm 0.8mm 1.5dB 1.5dB 1.6mm 10dB 180°@±10° 4.9GHz~5.95GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BLN1608LL01R5000A

* Images are for reference only

BLN1608LL01R5000A
Extended
Manufacturer

Pulse Elec

MFR.Part #
BLN1608LL01R5000A
JLCPCB Part #
C5598131
Package
0603
Description
0.65mm 0.8mm 1.5dB 1.5dB 1.6mm 10dB 180°@±10° 4.9GHz~5.95GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BLN1608LL01R5000A Specifications

BLN1608LL01R5000A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
Package0603
Frequency Range4.9GHz~5.95GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)1.5dB
Height0.65mm
Insertion Loss (Max)1.5dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLN1608LL01R5000A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BLN1608LL01R5000A Documents

BLN1608LL01R5000A datasheets or manufacturer documentation.

Datasheet: BLN1608LL01R5000A Datasheet (PDF)

BLN1608LL01R5000A Schematic Symbol & PCB Footprint

The BLN1608LL01R5000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.