Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55072A
BL55072A - 1
BL55072A - 2
BL55072A - 3
BL55072A - 4
Extended1/4
* Images are for reference only
BL55072A
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55072A
JLCPCB Part #
C2841005
Package
TSSOP-48-6.1mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA I²C TSSOP-48-6.1mm LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.1mm
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply7.5uA
InterfaceI²C
Display Configurations(Segment)36 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55072A
BL55072A

* Images are for reference only

BL55072A

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55072A
JLCPCB Part #
C2841005
Package
TSSOP-48-6.1mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA I²C TSSOP-48-6.1mm LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55072A

* Images are for reference only

BL55072A
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55072A
JLCPCB Part #
C2841005
Package
TSSOP-48-6.1mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA I²C TSSOP-48-6.1mm LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55072A Specifications

BL55072A technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.1mm
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply7.5uA
InterfaceI²C
Display Configurations(Segment)36 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL55072A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL55072A Documents

BL55072A datasheets or manufacturer documentation.

Datasheet: BL55072A Datasheet (PDF)

BL55072A Schematic Symbol & PCB Footprint

The BL55072A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.