Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55072A-R
BL55072A-R - 1
BL55072A-R - 2
BL55072A-R - 3
Extended1/3
* Images are for reference only
BL55072A-R
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55072A-R
JLCPCB Part #
C524044
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.2mm
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply7.5uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55072A-R
BL55072A-R

* Images are for reference only

BL55072A-R

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55072A-R
JLCPCB Part #
C524044
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55072A-R

* Images are for reference only

BL55072A-R
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55072A-R
JLCPCB Part #
C524044
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 36 Segment 36x4 bit 7.5uA TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55072A-R Specifications

BL55072A-R technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.2mm
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply7.5uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL55072A-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL55072A-R Documents

BL55072A-R datasheets or manufacturer documentation.

Datasheet: BL55072A-R Datasheet (PDF)

BL55072A-R Schematic Symbol & PCB Footprint

The BL55072A-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.