



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SSOP-10-150mil | |
| Clock Frequency | 4MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.218V | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | 0.2% | |
| Features | Pulse output、Fault detection、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter | |
| Pd - Power Dissipation | 10mW | |
| Current - Supply | 3mA | |
| Dynamic Range | 4000:1 | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL0942 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SSOP-10-150mil | |
| Clock Frequency | 4MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.218V | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | 0.2% | |
| Features | Pulse output、Fault detection、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter | |
| Pd - Power Dissipation | 10mW | |
| Current - Supply | 3mA | |
| Dynamic Range | 4000:1 | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL0942. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL0942 datasheets or manufacturer documentation.
Datasheet: BL0942 Datasheet (PDF)
The BL0942 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.