


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | SMD,5.4x5mm | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 5.2V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 5mm | |
| Width | 1.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Luminous Intensity - B | 400mcd | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 1600mcd | |
| Fixed-Frequency Pwm Mode | 1.2kHz | |
| Luminous Intensity - R | 900mcd | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 525nm | |
| Quiescent Current | 1mA | |
| Transmission Delay | 500ns | |
| Dominant Wavelength - R | 625nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL-HRGB32K-3-TRB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | SMD,5.4x5mm | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 5.2V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 5mm | |
| Width | 1.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Luminous Intensity - B | 400mcd | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 1600mcd | |
| Fixed-Frequency Pwm Mode | 1.2kHz | |
| Luminous Intensity - R | 900mcd | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 525nm | |
| Quiescent Current | 1mA | |
| Transmission Delay | 500ns | |
| Dominant Wavelength - R | 625nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL-HRGB32K-3-TRB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL-HRGB32K-3-TRB datasheets or manufacturer documentation.
Datasheet: BL-HRGB32K-3-TRB Datasheet (PDF)
The BL-HRGB32K-3-TRB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.