



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BIWIN | |
| Package | SMD-4P,11x8mm | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 3.5N | |
| Contact Current | 100mA | |
| IP Rating | IP67 | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 24V | |
| Life | 1,000,000 cycles | |
| With Lamp | Without | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Transparent |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR12S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BIWIN | |
| Package | SMD-4P,11x8mm | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 3.5N | |
| Contact Current | 100mA | |
| IP Rating | IP67 | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 24V | |
| Life | 1,000,000 cycles | |
| With Lamp | Without | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Transparent |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR12S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR12S datasheets or manufacturer documentation.
Datasheet: TR12S Datasheet (PDF)
The TR12S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.