



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | BIWIN | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 20mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 8 | |
| Mounting Type | Vertical welding |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R9308R3Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | BIWIN | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 20mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 8 | |
| Mounting Type | Vertical welding |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R9308R3Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R9308R3Y datasheets or manufacturer documentation.
Datasheet: R9308R3Y Datasheet (PDF)
The R9308R3Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.