



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | BIWIN | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 20mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 8 | |
| Mounting Type | Vertical welding |

* Images are for reference only
R9208R0V
Extended- Manufacturer
- MFR.Part #
- R9208R0V
- JLCPCB Part #
- C19078535
- Package
- DIP-5
- Description
- -40℃~+125℃ 20mA 5V 8 Absolute type Vertical welding DIP-5 Rotary Coding Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R9208R0V
- JLCPCB Part #
- C19078535
- Package
- DIP-5
- Description
- -40℃~+125℃ 20mA 5V 8 Absolute type Vertical welding DIP-5 Rotary Coding Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R9208R0V Specifications
R9208R0V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | BIWIN | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 20mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 8 | |
| Mounting Type | Vertical welding |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R9208R0V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R9208R0V Documents
R9208R0V datasheets or manufacturer documentation.
Datasheet: R9208R0V Datasheet (PDF)
R9208R0V Schematic Symbol & PCB Footprint
The R9208R0V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.