
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Radiant Flux | 20mW | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Pd - Power Dissipation | 120mW | |
| Antistatic Ability | 2kV | |
| Reverse Leakage Current (Ir) | 100mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 405nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UV3TZ-405-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Radiant Flux | 20mW | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Pd - Power Dissipation | 120mW | |
| Antistatic Ability | 2kV | |
| Reverse Leakage Current (Ir) | 100mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 405nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UV3TZ-405-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UV3TZ-405-15 datasheets or manufacturer documentation.
Datasheet: UV3TZ-405-15 Datasheet (PDF)
The UV3TZ-405-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.