
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Radiant Flux | 20mW | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Pd - Power Dissipation | 120mW | |
| Antistatic Ability | 2kV | |
| Reverse Leakage Current (Ir) | 100mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 395nm |

* Images are for reference only
UV3TZ-395-15
Extended- Manufacturer
- MFR.Part #
- UV3TZ-395-15
- JLCPCB Part #
- C6344061
- Package
- Plugin
- Description
- -25℃~+80℃ 15° 20mA 3.3V 395nm 插件 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UV3TZ-395-15
- JLCPCB Part #
- C6344061
- Package
- Plugin
- Description
- -25℃~+80℃ 15° 20mA 3.3V 395nm 插件 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UV3TZ-395-15 Specifications
UV3TZ-395-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Radiant Flux | 20mW | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Pd - Power Dissipation | 120mW | |
| Antistatic Ability | 2kV | |
| Reverse Leakage Current (Ir) | 100mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 395nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UV3TZ-395-15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UV3TZ-395-15 Documents
UV3TZ-395-15 datasheets or manufacturer documentation.
Datasheet: UV3TZ-395-15 Datasheet (PDF)
UV3TZ-395-15 Schematic Symbol & PCB Footprint
The UV3TZ-395-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.