
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
SMTL4-SRGB
Extended- Manufacturer
- MFR.Part #
- SMTL4-SRGB
- JLCPCB Part #
- C5900936
- Package
- PLCC-4
- Description
- -40℃~+85℃ 120° 2000V Common Anode Water Clear PLCC-4 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMTL4-SRGB
- JLCPCB Part #
- C5900936
- Package
- PLCC-4
- Description
- -40℃~+85℃ 120° 2000V Common Anode Water Clear PLCC-4 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMTL4-SRGB Specifications
SMTL4-SRGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTL4-SRGB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMTL4-SRGB Documents
SMTL4-SRGB datasheets or manufacturer documentation.
Datasheet: SMTL4-SRGB Datasheet (PDF)
SMTL4-SRGB Schematic Symbol & PCB Footprint
The SMTL4-SRGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.