
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | BIVAR | |
| Package | 0605 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Operating Temperature | -30℃~+80℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM0605RGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | BIVAR | |
| Package | 0605 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Operating Temperature | -30℃~+80℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM0605RGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM0605RGB datasheets or manufacturer documentation.
Datasheet: SM0605RGB Datasheet (PDF)
The SM0605RGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.