
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | DIP-4 | |
| Power(Watts) | 150mW、220mW | |
| Operating Temperature | -25℃~+80℃ | |
| Wavelength - Dominant | 460nm~470nm、515nm~525nm、620nm~635nm | |
| Test Current | 50mA | |
| Viewing Angle | 160° | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V~3V、3.4V~4.4V、3.4V~4.4V | |
| Luminous Intensity | 100mcd~150mcd、400mcd~600mcd、600mcd~800mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R50RGB-F-0160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | DIP-4 | |
| Power(Watts) | 150mW、220mW | |
| Operating Temperature | -25℃~+80℃ | |
| Wavelength - Dominant | 460nm~470nm、515nm~525nm、620nm~635nm | |
| Test Current | 50mA | |
| Viewing Angle | 160° | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V~3V、3.4V~4.4V、3.4V~4.4V | |
| Luminous Intensity | 100mcd~150mcd、400mcd~600mcd、600mcd~800mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R50RGB-F-0160. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R50RGB-F-0160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.