
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 40° | |
| Forward Current | 30mA | |
| Luminous Intensity | 4mcd、6mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 568nm、590nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H178CBC-3-YG-CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 40° | |
| Forward Current | 30mA | |
| Luminous Intensity | 4mcd、6mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 568nm、590nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H178CBC-3-YG-CA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H178CBC-3-YG-CA datasheets or manufacturer documentation.
Datasheet: H178CBC-3-YG-CA Datasheet (PDF)
The H178CBC-3-YG-CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.