



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 0805 | |
| Voltage - Max | 60V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 500mW | |
| Time to Trip(Max) | 1s | |
| Length | 2.2mm | |
| Trip Current | 90mA | |
| Resistance - Initial (Ri) (Min) | 6Ω | |
| Hold Current | 30mA | |
| Height | 0.9mm | |
| Current - Max | 20A | |
| Width | 1.5mm | |
| Resistance - Post Trip (R1) (Max) | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSMD0805-003-60V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 0805 | |
| Voltage - Max | 60V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 500mW | |
| Time to Trip(Max) | 1s | |
| Length | 2.2mm | |
| Trip Current | 90mA | |
| Resistance - Initial (Ri) (Min) | 6Ω | |
| Hold Current | 30mA | |
| Height | 0.9mm | |
| Current - Max | 20A | |
| Width | 1.5mm | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSMD0805-003-60V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSMD0805-003-60V datasheets or manufacturer documentation.
Datasheet: BSMD0805-003-60V Datasheet (PDF)
The BSMD0805-003-60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.