
* Images are for reference only
BH2226F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH2226F-E2
- JLCPCB Part #
- C2679434
- Package
- SOP-16-4.4mm
- Description
- -20℃~+85℃ 1.5LSB 100us 10MHz 2.7V~5.5V 5uA 8 8 Built-in Serial SOP-16-4.4mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$1.9771
10+
$1.9272
30+
$1.8934
100+
$1.8596
Related Products