
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Operating Temperature | -40℃~+105℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98.9dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Encryption function、Mesh networking、Hardware TRNG、Secure boot | |
| Utilized IC / Part | EFR32BG22 Chip | |
| Interface Type | SPI、UART、I2S、I2C、USART | |
| Send Current | 10.6mA | |
| Receive Current | 4.3mA | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGM220PC22HNA2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Operating Temperature | -40℃~+105℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98.9dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Encryption function、Mesh networking、Hardware TRNG、Secure boot | |
| Utilized IC / Part | EFR32BG22 Chip | |
| Interface Type | SPI、UART、I2S、I2C、USART | |
| Send Current | 10.6mA | |
| Receive Current | 4.3mA | |
| Wireless Standard | Bluetooth 5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM220PC22HNA2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGM220PC22HNA2R datasheets or manufacturer documentation.
Datasheet: BGM220PC22HNA2R Datasheet (PDF)
The BGM220PC22HNA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.