
* Images are for reference only
BGA2867,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGA2867,115
- JLCPCB Part #
- C2654205
- Package
- TSSOP-6-1.3mm
- Description
- 0Hz~2.2GHz 20.1mA 27.2dB 3.8dB 4.5V~5.5V 5dBm TSSOP-6-1.3mm RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7475
30+
$0.6090
90+
$0.5397
300+
$0.4704
1500+
$0.4286
3000+
$0.4076
Related Products
Welcome back, may I help you?