
* Images are for reference only
BD5224G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5224G-TR
- JLCPCB Part #
- C2066546
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 2.3V~6V 2.4V 950nA Active Low No No Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
10+
$0.5544
30+
$0.5449
100+
$0.5337
Welcome back, may I help you?