
* Images are for reference only
BD4847G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4847G-TR
- JLCPCB Part #
- C2067241
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃ 1 100us 2.3V~6V 4.7V 900nA Active Low Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
10+
$0.5388
30+
$0.5291
100+
$0.5194
Related Products
Welcome back, may I help you?