
* Images are for reference only
BD4742G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4742G-TR
- JLCPCB Part #
- C2066471
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+75℃@(Tj) 1 1.6uA 1.9V~4.6V 4.2V Active Low No No Open Drain Voltage Monitor SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.8097
10+
$0.7888
30+
$0.7759
100+
$0.7614
Related Products
Welcome back, may I help you?